- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HRP-600N-24
Description
+
600W 65W AC-DC enclosed power supply - Output 24VDC at 27A - 1U low profile - free air convection - 200% peak load in 5 seconds
Search Keywords: HRP600N24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HRP-600N-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:218 x 105 x 61.5104mmmm
-
AC Input Voltage:110,230 V
-
DC Input Voltage:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT