- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HRP-300N-12
Description
+
AC-DC Power Supply - 300W - 12VDC Out - 85 to 264 VAC in - PFC Function
Search Keywords: HRP300N12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HRP-300N-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:199 x 105 x 41104mmmm
-
DC Input Voltage:N/A
-
AC Input Voltage:110,230 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$102.95
5
$97.80
10
$92.91
25 +
$88.27
Click for Quote
Log in
to unlock special pricing