- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HRP-150N-24
Description
+
150W 65W AC-DC enclosed power supply - Output 24VDC at 6.5A - 1U low profile - free air convection
Search Keywords: HRP150N24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HRP-150N-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Dimension:159 x 97 x 38104mmmm
-
AC Input Voltage:110,230 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$69.66
10
$66.18
20
$62.87
50 +
$59.73
Click for Quote
Log in
to unlock special pricing