- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HRP-150-15
Description
+
AC/DC Power Supply - 1 Output - 15V@10A - 150W
Search Keywords: HRP15015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HRP-150-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 264 V
-
Cooling Required (CFM):No
-
DC Input Voltage:120 to 370 V
-
MTBF (Hours):238,800(Min)
-
Dimension:159 + 10(Max) x 97 x 38 mm
-
DC OK Signal:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$54.30
5
$51.80
10
$49.50
20 +
$48.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments