- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HLN-80H-54B
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
HLN-80H-54B
AC/DC LED Pwr Sply - Const Curr/Volt - 81W - Fixd: 54 Vdc @ 1,500mA - Dim: 1-10Vdc/PWM/Resist
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC LED Pwr Sply - Const Curr/Volt - 81W - Fixd: 54 Vdc @ 1,500mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords: HLN80H54B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HLN-80H-54B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC8097
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed, Dimmable
-
Dimming:1 to 10 Vdc/PWM/Resistance
-
Maximum Output Power:81 W
-
Output Voltage Range:32.4 to 54.0 Vdc
-
Maximum Output Current:1,500 mA (1.5 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 50 °C
-
Safety Agency Approvals:CB, CE, PSE, RU, TUV
-
NEC Class:2
-
IEC Class:None
-
SELV:Yes
-
LPS:No
-
Warranty:3 Years
-
Family:HLN-80H
Product Guides
+
Frequently Asked Questions
Is HLN-80H-54B discontinued?
Yes, HLN-80H-54B from Mean Well is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HLN-80H-54B?
The recommended replacement for HLN-80H-54B is LPF-90-54 from MEAN WELL, available from OnlineComponents.com.
Is HLN-80H-54B RoHS compliant?
Yes, HLN-80H-54B is RoHS compliant.
What is the lead time for HLN-80H-54B?
The standard lead time for HLN-80H-54B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.