help desk software
Image is representational - see mfr. specs

HLG-480H-C1750DX

Mean Well

AC/DC LED Pwr Sply - Const Curr - 480W - Fixd: 340 Vdc (OC) @ 1,750mA - Dim: Timer - Factory Prgm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC LED Pwr Sply - Const Curr - 480W - Fixd: 340 Vdc (OC) @ 1,750mA - Dim: Timer - Factory Prgm
Search Keywords: HLG480HC1750DX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    HLG-480H-C1750DX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409530
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current
  • Output Type:
    Fixed, Dimmable
  • Dimming:
    Timer - Factory Programmed
  • Maximum Output Power:
    480 W
  • Output Voltage Range:
    137.0 to 274 Vdc
  • Maximum Output Current:
    1,750 mA (1.75 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    305
  • Minimum DC Input Voltage:
    127
  • Maximum DC Input Voltage:
    431
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -40 to 90 °C
  • Safety Agency Approvals:
    CB, CCC, CE, cRUus, EAC, ENEC 17, RCM
  • IEC Class:
    I
  • SELV:
    No
  • LPS:
    No
  • Warranty:
    7 Years
  • Family:
    HLG-480H-C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 3/16/26
Backorder
Price (USD)
Qty
Unit Price
1
$143.30
5
$136.50
10
$130.40
20 +
$126.70
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments