- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HLG-320-24
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
HLG-320-24
AC/DC LED Pwr Sply - Const Curr/Volt - UnknoWn - Fixed: 24 Vdc @ Unknown - Dim: No
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC LED Pwr Sply - Const Curr/Volt - UnknoWn - Fixed: 24 Vdc @ Unknown - Dim: No
Search Keywords: HLG32024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HLG-320-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:Unkno Wn
-
Output Voltage Range:Unkown
-
Maximum Output Current:Unknown
-
Minimum DC Input Voltage:Unknown
-
Maximum DC Input Voltage:Unknown
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:Unknown
-
Safety Agency Approvals:CB, CE, cRUus, PSE, TUV
-
IEC Class:None
-
SELV:Yes
-
LPS:No
-
Warranty:Unknown
-
Family:HLG-320
Frequently Asked Questions
Is HLG-320-24 discontinued?
Yes, HLG-320-24 from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HLG-320-24?
The recommended replacement for HLG-320-24 is HLG-320H-24 from MEAN WELL, available from OnlineComponents.com.
Is HLG-320-24 RoHS compliant?
Yes, HLG-320-24 is RoHS compliant.
What is the lead time for HLG-320-24?
The standard lead time for HLG-320-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.