Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HLG-240H-54AB

240W Constant Current/Voltage LED Driver - 2.23 to 4.45A / 50 to 57V - Io & Vo Pot Adjustment - 3 Way Dimming Function

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
240W Constant Current/Voltage LED Driver - 2.23 to 4.45A / 50 to 57V - Io & Vo Pot Adjustment - 3 Way Dimming Function
Search Keywords: HLG240H54AB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HLG-240H-54AB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409530
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC8097
Type: Constant Current8116,Constant Voltage8116
Dimming: 1-10V/PWM/Resistor8093
Maximum Output Power: 240.3 W
Output Voltage Range: 27 to 54 VDC
Maximum Output Current: 4450 mA
Termination Style: Lead Wire8115
Operating Temperature: -40 to 90 °C
Warranty: 78117Year
Family: HLG-240H
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HLG-240H-54AB RoHS compliant?
Yes, HLG-240H-54AB is RoHS compliant.
What is the lead time for HLG-240H-54AB?
The standard lead time for HLG-240H-54AB is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78
Can Ship immediately
19 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$76.40
5
$72.80
10
$69.50
20 +
$67.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!