- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HLG-240H-24BJB
Description
+
AC/DC LED Pwr Sply - Const Curr/Volt - 240W - Fixd: 24 Vdc @ 10,000mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords: HLG240H24BJB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HLG-240H-24BJB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC8097
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed, Dimmable
-
Dimming:1 to 10 Vdc/PWM/Resistance
-
Maximum Output Power:240 W
-
Output Voltage Range:12.0 to 24.0 Vdc
-
Maximum Output Current:10,000 mA (10.0 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 90 °C (Case)
-
Safety Agency Approvals:CB, CCC, CE, cRUus, PSE, RCM, TUV
-
IEC Class:I
-
SELV:Yes
-
LPS:No
-
Warranty:7 Years
-
Family:HLG-240H
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$73.20
5
$69.70
10
$66.60
20 +
$64.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments