Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HLG-185H-20A-PH

AC/DC LED Pwr Sply - Const Curr/Volt - 186W - Adj: 20 Vdc @ 9,300mA (9.3 A) - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Pwr Sply - Const Curr/Volt - 186W - Adj: 20 Vdc @ 9,300mA (9.3 A) - Dim: No
Search Keywords: HLG185H20APH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HLG-185H-20A-PH
Alias/AKA: HLG-185H-20A
Unit of Measure: Per Each
RoHS: Yes
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HLG-185H-20A-PH RoHS compliant?
Yes, HLG-185H-20A-PH is RoHS compliant.
What is the lead time for HLG-185H-20A-PH?
The standard lead time for HLG-185H-20A-PH is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91
Can Ship immediately
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$59.10
5
$56.30
10
$53.80
20 +
$52.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!