- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HEP-240-48
MEAN WELL
HEP-240-48
AC/DC Power Supply - 1 Output - 48V@5A - 240W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 48V@5A - 240W
Search Keywords: HEP24048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HEP-240-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:244.2 x 68 x 38.8 mm
-
DC Input Voltage:127 to 431 V
-
AC Input Voltage:90 to 305 V
Product Guides
+
Frequently Asked Questions
Is HEP-240-48 RoHS compliant?
Yes, HEP-240-48 is RoHS compliant.
What is the lead time for HEP-240-48?
The standard lead time for HEP-240-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$102.58
5
$94.92
10
$92.17
20
$87.12
50 +
$84.80
Click for Quote
Log in
to unlock special pricing