- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HEP-185-54
Description
+
AC/DC Power Supply - 1 Output - 54V@3.45 - 186.3W
Search Keywords: HEP18554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HEP-185-54
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:228 x 68 x 38.8 mm
-
DC Input Voltage:127 to 431 V
-
AC Input Voltage:90 to 305 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$85.50
5
$81.50
10
$77.90
20 +
$75.60
Click for Quote
Log in
to unlock special pricing