- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HEP-150-48
Description
+
AC/DC Power Supply - Single Output - 48V@3.2A - 153.6W
Search Keywords: HEP15048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HEP-150-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:228 x 68 x 38.8 mm
-
AC Input Voltage:90 to 305 V
-
DC Input Voltage:127 to 431 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$82.70
5
$78.70
10
$75.30
20 +
$73.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments