- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HEP-100-54
MEAN WELL
HEP-100-54
AC/DC Power Supply - 1 Output - 54V@1.77A - 95.58W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 54V@1.77A - 95.58W
Search Keywords: HEP10054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HEP-100-54
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:127 to 431 V
-
AC Input Voltage:90 to 305 V
-
Dimension:220 x 68 x 38.8 mm
Product Guides
+
Frequently Asked Questions
Is HEP-100-54 RoHS compliant?
Yes, HEP-100-54 is RoHS compliant.
What is the lead time for HEP-100-54?
The standard lead time for HEP-100-54 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$81.29
5
$75.22
10
$73.04
20
$69.04
50 +
$67.20
Click for Quote
Log in
to unlock special pricing