- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HBG-240-48
Description
+
48V 5A 240W Enclosed Switching LED Driver Power Supply with PFC and Cables for Input and Output
Search Keywords: HBG24048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HBG-240-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:240 W
-
Output Voltage Range:28.8 to 48.0 Vdc
-
Maximum Output Current:5,000 mA (5.0 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 75 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, EAC, ENEC 05
-
IEC Class:I
-
SELV:Yes
-
LPS:No
-
Warranty:5 Years
-
Family:HBG-240
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$82.80
5
$78.90
10
$75.40
20 +
$73.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments