- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HBG-160P-48DA
HBG-160P-48DA
MEAN WELL
- Const Curr/Volt - 158.4W - Dim: 3,300mA (3.3 A) - Dim: 48 Vdc @ DALI --
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/31/2026
Certificate of Compliance Guarantee
Description
+
- Const Curr/Volt - 158.4W - Dim: 3,300mA (3.3 A) - Dim: 48 Vdc @ DALI --
Search Keywords: HBG160P48DA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HBG-160P-48DA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed, Dimmable
-
Dimming:DALI
-
Maximum Output Power:158 W
-
Output Voltage Range:28.8 to 48.0 Vdc
-
Maximum Output Current:3,300 mA (3.3 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 45 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, EAC, ENEC 17
-
IEC Class:None
-
SELV:Yes
-
LPS:No
-
Warranty:5 Years
-
Family:HBG-160P
-
End of Life: Final orders must be placed by 12/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$60.17
5
$53.69
10
$52.09
25
$49.86
50 +
$47.81
Click for Quote
Log in
to unlock special pricing