- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HBG-160-60
Description
+
60Vdc 2.6A 60 Volt LED Power Supply IP67, Circular Shape, PFC Operates: CV or CC Mode
Search Keywords: HBG16060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HBG-160-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:156 W
-
Output Voltage Range:36.0 to 60.0 Vdc
-
Maximum Output Current:2,600 mA (2.6 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 85 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, EAC, TUV
-
IEC Class:I
-
SELV:Yes
-
LPS:No
-
Warranty:5 Years
-
Family:HBG-160
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$61.00
5
$58.10
10
$55.50
20 +
$53.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments