- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HBG-100P-48DA
HBG-100P-48DA
MEAN WELL
- Const Curr - 96.0W - Dim: 2,000mA - Dim: 48 Vdc @ DALI --
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/31/2026
Certificate of Compliance Guarantee
Description
+
- Const Curr - 96.0W - Dim: 2,000mA - Dim: 48 Vdc @ DALI --
Search Keywords: HBG100P48DA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HBG-100P-48DA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Open Frame
-
Type:Constant Current
-
Output Type:Fixed, Dimmable
-
Dimming:DALI
-
Maximum Output Power:96 W
-
Output Voltage Range:28.8.0 to 48.0 Vdc
-
Maximum Output Current:2,000 mA (2.0 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 45 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, EAC, ENEC 17
-
IEC Class:None
-
SELV:Yes
-
LPS:No
-
Warranty:5 Years
-
Family:HBG-100P
-
End of Life: Final orders must be placed by 12/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$48.28
5
$43.08
10
$41.79
25
$40.58
50 +
$38.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments