- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HBG-100-24DA
Description
+
- Const Curr - 96W - Dim: 24 Vdc @ 4,000mA - Dim: DALI --
Search Keywords: HBG10024DA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HBG-100-24DA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed, Dimmable
-
Dimming:DALI
-
Maximum Output Power:96 W
-
Output Voltage Range:14.4 to 24.0 Vdc
-
Maximum Output Current:4,000 mA (4.0 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 85 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, EAC, ENEC 05
-
IEC Class:I
-
SELV:No
-
LPS:No
-
Warranty:5 Years
-
Family:HBG-100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$54.50
5
$51.90
10
$49.70
20 +
$48.20
Click for Quote
Log in
to unlock special pricing