- Home ›
- All Products›
- GST160A12-C6P
Description
+
AC/DC Adapter - Desktop - 160 Watts: 12V @ 11.5A - IEC 320-C14 Inlet
Search Keywords: GST160A12C6P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GST160A12-C6P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$50.40
5
$48.00
10
$45.80
20 +
$44.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments