- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GSM60B12-AVA
GSM60B12-AVA
MEAN WELL
AC/DC Adapter - Desktop - 60 Watts: 12V @ 5A - IEC C320-C8 Inlet
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Desktop - 60 Watts: 12V @ 5A - IEC C320-C8 Inlet
Search Keywords: GSM60B12AVA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GSM60B12-AVA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$23.20
5
$22.10
10
$21.10
20 +
$20.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments