help desk software
Image is representational - see mfr. specs

GS280A48-C4P

Mean Well

AC/DC Adapter - Desktop - 280 Watts: 48V @ 5.84A - IEC 320-C14 Inlet - Lvl V

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 280 Watts: 48V @ 5.84A - IEC 320-C14 Inlet - Lvl V
Search Keywords: GS280A48C4P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    GS280A48-C4P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Current - Maximum:
    Not Specified
  • AC Input Voltage:
    90 to 264
  • AC Input Current - Typical:
    3.0/1.5A at 115/230Vac
  • Dimensions L x W x H:
    220.0 x 95.0 x 46.0 mm
  • Dimension:
    220 x 95 x 46 mm
  • Adapter Color:
    Black
  • CoC Tier:
    No
  • DC Input Voltage:
    127 to 370
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
GST280A48-C4P
GST280A48-C4P
VIEW PRODUCT
AC/DC Adapter - Desktop - 280 Watts: 48V @ 5.84A - IEC C320-C14