- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GS220A12-R7B
Description
+
AC/DC Adapter - Desktop - 180 Watts: 12V @ 15A - IEC 320-C14 Inlet - Lvl V
Search Keywords: GS220A12R7B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GS220A12-R7B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
Dimensions L x W x H:210.0 x 85.0 x 46.0 mm
-
AC Input Voltage:90 to 264
-
Dimension:210 x 85 x 46 mm
-
DC Input Voltage:127 to 370
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.58A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT