help desk software
Image is representational - see mfr. specs

GS18E15-P1J

Mean Well

AC/DC Adapter - Wall Mount - 18 Watts: 15V @ 1.2A - EU Input Blades - Lvl V

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 18 Watts: 15V @ 1.2A - EU Input Blades - Lvl V
Search Keywords: GS18E15P1J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    GS18E15-P1J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC Input Voltage:
    135 to 370
  • Adapter Color:
    Black
  • Dimensions L x W x H:
    79.0 x 54.0 x 33.0 mm
  • Dimension:
    79 x 54 x 33 mm
  • AC Input Voltage:
    90 to 264
  • AC Input Current - Typical:
    Not Specified
  • AC Input Current - Maximum:
    0.58A
  • CoC Tier:
    No
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
GST18E15-P1J
GST18E15-P1J
VIEW PRODUCT
AC/DC Adapter - Wall Mount - 18 Watts: 15V @ 1.2A - EU Input Bla