- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GS160A48-R7B
Description
+
AC/DC Adapter - Desktop - 160 Watts: 48V @ 3.34A - IEC 320-C14 Inlet - Lvl V
Search Keywords: GS160A48R7B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GS160A48-R7B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 264
-
DC Input Voltage:120 to 370
-
Adapter Color:Black
-
AC Input Current - Typical:1.85/1.0A at 115/230Vac
-
CoC Tier:No
-
Dimensions L x W x H:175.0 x 72.0 x 35.0 mm
-
AC Input Current - Maximum:Not Specified
-
Dimension:175 x 72 x 35 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT