- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- GS12E24-P1I
Available Replacements
MEAN WELL
GS12E24-P1I
MEAN WELL GS12E24-P1I wall-mounted power supply, Uout 24V, Iout 0-0.50A, 12W, RoHS
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
MEAN WELL GS12E24-P1I wall-mounted power supply, Uout 24V, Iout 0-0.50A, 12W, RoHS
Search Keywords: GS12E24P1I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GS12E24-P1I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.58A
-
CoC Tier:No
-
Dimension:65 x 47 x 26.5 mm
-
DC Input Voltage:135 to 370
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
Product Guides
+
Frequently Asked Questions
Is GS12E24-P1I discontinued?
Yes, GS12E24-P1I from Mean Well is discontinued (end-of-life March 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces GS12E24-P1I?
The recommended replacement for GS12E24-P1I is SGA12E24-P1J from MEAN WELL, available from OnlineComponents.com.
Is GS12E24-P1I RoHS compliant?
Yes, GS12E24-P1I is RoHS compliant.
What is the lead time for GS12E24-P1I?
The standard lead time for GS12E24-P1I is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.