help desk software
Image is representational - see mfr. specs

GS12E12-P1I

Mean Well

MEAN WELL GS12E12-P1I wall-mounted power supply, Uout 12V, Iout 0-1.00A, 12W, RoHS

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
MEAN WELL GS12E12-P1I wall-mounted power supply, Uout 12V, Iout 0-1.00A, 12W, RoHS
Search Keywords: GS12E12P1I
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    GS12E12-P1I
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Adapter Color:
    Black
  • Dimension:
    65 x 47 x 26.5 mm
  • Dimensions L x W x H:
    65.0 x 47.0 x 26.5 mm
  • AC Input Current - Typical:
    Not Specified
  • AC Input Current - Maximum:
    0.58A
  • AC Input Voltage:
    90 to 264
  • CoC Tier:
    No
  • DC Input Voltage:
    135 to 370
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Tariffs may apply for U.S. shipments
Possible Replacement
12V 12W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
In Stock:
46
Minimum Order:
1