- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- GS06U-8P1J
Description
+
AC/DC Adapter - Wall Mount - 6 Watts: 48V @ 0.125A - NA Input Blades
Search Keywords: GS06U8P1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GS06U-8P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Maximum:Not Specified
-
AC Input Current - Typical:0.2A at 100Vac
-
Adapter Color:Black
-
CoC Tier:No
-
DC Input Voltage:135 to 370
-
Dimension:66 x 32 x 42.5 mm
-
AC Input Voltage:90 to 264
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$12.056
5
$10.960
25
$10.410
50 +
$10.170
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments