help desk software
Image is representational - see mfr. specs

GS06E-8P1J

Mean Well

AC/DC Adapter - Wall Mount - 6 Watts: 48V @ 0.125A - NA Input Blades

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 6 Watts: 48V @ 0.125A - NA Input Blades
Search Keywords: GS06E8P1J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    GS06E-8P1J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    Tw
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Current - Maximum:
    Not Specified
  • CoC Tier:
    No
  • Dimensions L x W x H:
    66.0 x 32.0 x 62.5 mm
  • AC Input Current - Typical:
    0.2A at 100Vac
  • AC Input Voltage:
    90 to 264
  • DC Input Voltage:
    127 to 370
  • Dimension:
    66 x 32 x 62.5 mm
  • Adapter Color:
    Black
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$13.01
10
$12.36
20
$11.74
50 +
$11.04
Click for Quote
Log in to unlock special pricing