- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- GEM30I15-P1J
GEM30I15-P1J
MEAN WELL
AC-DC Wallmount Adapter - Medical - 30W - 15 VDC - 2A - P1J DC Plug - Interchangable Blades (Pictured but purchased separately ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC-DC Wallmount Adapter - Medical - 30W - 15 VDC - 2A - P1J DC Plug - Interchangable Blades (Pictured but purchased separately)
Search Keywords: GEM30I15P1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GEM30I15-P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Typical:Not Specified
-
DC Input Voltage:113 to 370
-
Adapter Color:Black
-
AC Input Current - Maximum:0.58A
-
AC Input Voltage:80 to 264
-
CoC Tier:No
-
Dimension:75.5 x 39.1 x 56.2 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT