- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- GE30I12-P1J
Description
+
AC/DC Adapter - Wall Mount - 30 Watts: 12V @ 2.5A - Lvl VI ++ ORDER AC BLADES ++
Search Keywords: GE30I12P1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GE30I12-P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:135 to 370
-
AC Input Current - Typical:Not Specified
-
CoC Tier:No
-
AC Input Current - Maximum:0.58A
-
AC Input Voltage:90 to 264
-
Dimension:81 x 43 x 40.55425mmmm
-
Adapter Color:Black5424
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$19.66
5
$18.46
10
$17.67
25
$17.17
50 +
$16.71
Click for Quote
Log in
to unlock special pricing