- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- GE18I48-P1J
Description
+
AC/DC Adapter - Wall Mount - 18 Watts: 48VDC @ 0.375A - Lvl VI ++ ORDER AC BLADES ++
Search Keywords: GE18I48P1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GE18I48-P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:135 to 370
-
AC Input Current - Typical:Not Specified
-
CoC Tier:No
-
Dimension:81 x 43 x 40.5 mm
-
Adapter Color:Black
-
AC Input Current - Maximum:0.58A
-
AC Input Voltage:90 to 264
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$28.39
10
$19.60
20
$17.99
50 +
$17.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments