- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- GC330A48-R7B
MEAN WELL
GC330A48-R7B
Battery Chargers 54.4V4.8~6A; 16AWG/100cm, DIN 4PIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Battery Chargers 54.4V4.8~6A; 16AWG/100cm, DIN 4PIN
Search Keywords: GC330A48R7B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GC330A48-R7B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507100090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is GC330A48-R7B RoHS compliant?
Yes, GC330A48-R7B is RoHS compliant.
What is the lead time for GC330A48-R7B?
The standard lead time for GC330A48-R7B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1
$88.06
5
$81.49
10
$79.13
20
$74.79
50 +
$72.80
Click for Quote
Log in
to unlock special pricing