- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- ES18E12-P1J
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
ES18E12-P1J
AC/DC Adapter - Wall Mount - 25 Watts: 12V @ 2.08A - EU Input Blades
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount - 25 Watts: 12V @ 2.08A - EU Input Blades
Search Keywords: ES18E12P1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:ES18E12-P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Color:Black
-
CoC Tier:No
-
AC Input Voltage:90 to 264
-
Dimension:79 x 54 x 33 mm
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:135 to 370
-
AC Input Current - Maximum:0.58A
Product Guides
+
Frequently Asked Questions
Is ES18E12-P1J discontinued?
Yes, ES18E12-P1J from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ES18E12-P1J?
The recommended replacement for ES18E12-P1J is GST18E12-P1J from MEAN WELL, available from OnlineComponents.com.
Is ES18E12-P1J RoHS compliant?
Yes, ES18E12-P1J is RoHS compliant.
What is the lead time for ES18E12-P1J?
The standard lead time for ES18E12-P1J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.