- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Accessories ›
- ERDN20-24
MEAN WELL
ERDN20-24
20A Redundancy Module - 24 VDC - Enclosed
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
20A Redundancy Module - 24 VDC - Enclosed
Search Keywords: ERDN2024
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | ERDN20-24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is ERDN20-24 RoHS compliant?
Yes, ERDN20-24 is RoHS compliant.
What is the lead time for ERDN20-24?
The standard lead time for ERDN20-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
19 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
1
$25.80
5
$24.60
10
$23.50
20 +
$22.80
Click for Quote
Log in
to unlock special pricing