- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- ELG-200-12AB
MEAN WELL
ELG-200-12AB
Constant Current/Voltage LED Driver - 200W - 12V - Io & Vo Pot Adjustment - 3 Way Dimming Function
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Constant Current/Voltage LED Driver - 200W - 12V - Io & Vo Pot Adjustment - 3 Way Dimming Function
Search Keywords: ELG20012AB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | ELG-200-12AB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409530 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input/Output Type: | AC/DC8097 |
| Type: | Constant Current8116,Constant Voltage8116 |
| Dimming: | 0-10V/PWM/Resistor8093 |
| Maximum Output Power: | 192 W |
| Output Voltage Range: | 6 to 12 VDC |
| Maximum Output Current: | 16000 mA |
| Termination Style: | Lead Wire8115 |
| Operating Temperature: | -40 to 90 °C |
| Warranty: | 58117Year |
| Family: | ELG-200 |
Product Guides
+
Frequently Asked Questions
Is ELG-200-12AB RoHS compliant?
Yes, ELG-200-12AB is RoHS compliant.
What is the lead time for ELG-200-12AB?
The standard lead time for ELG-200-12AB is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
19 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$55.10
5
$52.50
10
$50.20
20 +
$48.70
Click for Quote
Log in
to unlock special pricing