Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

ELG-100-54D2

AC/DC LED Pwr Sply - Const Curr/Volt - 96.12W - Dim: 54 Vdc @ 1,780mA - Dim: Timer - User Prgm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Pwr Sply - Const Curr/Volt - 96.12W - Dim: 54 Vdc @ 1,780mA - Dim: Timer - User Prgm
Search Keywords: ELG10054D2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    ELG-100-54D2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current/Voltage
  • Output Type:
    Fixed, Dimmable
  • Dimming:
    Timer - User Programmed
  • Maximum Output Power:
    96 W
  • Output Voltage Range:
    27.0 to 54.0 Vdc
  • Maximum Output Current:
    1,780 mA (1.78 A)
  • Minimum AC Input Voltage:
    100
  • Maximum AC Input Voltage:
    305
  • Minimum DC Input Voltage:
    142
  • Maximum DC Input Voltage:
    431
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -40 to 90 °C
  • Safety Agency Approvals:
    CB, CCC, CE, cRUus, EAC, RCM
  • NEC Class:
    2
  • IEC Class:
    None
  • SELV:
    No
  • LPS:
    No
  • Warranty:
    5 Years
  • Family:
    ELG-100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ELG-100-54D2 RoHS compliant?
Yes, ELG-100-54D2 is RoHS compliant.
What is the lead time for ELG-100-54D2?
The standard lead time for ELG-100-54D2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 2/11/27
Backorder
Price (USD)
Qty
Unit Price
1
$51.03
5
$45.54
10
$44.18
25
$42.90
50 +
$40.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!