- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- DR-30-24
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
DR-30-24
AC/DC Power Supply - 1 Output - 24V@1.5A - 36W
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 24V@1.5A - 36W
Search Keywords: DR3024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DR-30-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:110,230 V
-
Efficiency:83(Typ) %
-
DC Input Voltage:N/A
-
Family:DR-30
-
Dimension:78 x 56 x 93mm
Product Guides
+
Frequently Asked Questions
Is DR-30-24 discontinued?
Yes, DR-30-24 from Mean Well is discontinued (end-of-life September 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DR-30-24?
The recommended replacement for DR-30-24 is HDR-30-24 from MEAN WELL, available from OnlineComponents.com.
Is DR-30-24 RoHS compliant?
Yes, DR-30-24 is RoHS compliant.
What is the lead time for DR-30-24?
The standard lead time for DR-30-24 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.