- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- DR-100-24
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
DR-100-24
AC/DC Power Supply - 1 Output - 24V@4.2A - 100.8W
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 24V@4.2A - 100.8W
Search Keywords: DR10024
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | DR-100-24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | DR-100 |
| Dimension: | 100 x 93 x 56mm |
| Efficiency: | 89(Typ) % |
| AC Input Voltage: | 110,230 V |
Product Guides
+
Frequently Asked Questions
Is DR-100-24 discontinued?
Yes, DR-100-24 from Mean Well is discontinued (end-of-life September 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DR-100-24?
The recommended replacement for DR-100-24 is HDR-100-24 from MEAN WELL, available from OnlineComponents.com.
Is DR-100-24 RoHS compliant?
Yes, DR-100-24 is RoHS compliant.
What is the lead time for DR-100-24?
The standard lead time for DR-100-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.