- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DKE15B-05
Description
+
Module DC-DC 24VIN 2-OUT 5V/-5V 1.5A/-1.5A 15W 5-Pin
Search Keywords: DKE15B05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DKE15B-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 50.8 x 11 mm
-
Family:DKE15B-05
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
4
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
4
$20.9345
10
$19.8878
20
$18.8934
50 +
$17.9487
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments