- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DCW05C-05
Description
+
Module DC-DC 2-OUT 5V/-5V 0.5A/-0.5A 5W 8-Pin
Search Keywords: DCW05C05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DCW05C-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:DCW05C-05
-
Dimension:31.8 x 20.3 x 12.2 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT