DC Plug Adapter 2.5x 5.5x11mm Converter - for GST120-220, GSM120-220, OWA-90U/120U Adaptor with Standard R7B 4Pin with lock pl ...
+ see all
AccessoriesNotify Me
RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description
+
DC Plug Adapter 2.5x 5.5x11mm Converter - for GST120-220, GSM120-220, OWA-90U/120U Adaptor with Standard R7B 4Pin with lock plug KYCON KPPX 4P equivalent
Product Highlights:
Potential Applications:
Search Keywords: DCPLUGR7BFP1M
SPECS
+
Product Attribute
Attribute Value
Select Attribute
Products found:0Show Similar
Supplier:
Mean Well
Part No:
DC-PLUG-R7BF-P1M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
DC Plug Adapter3706
Body Orientation:
Straight3686
Mounting:
N/A
Gender:
M/F3690
Number of Contacts:
N/A
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Tools/3D Models
+
EE ToolBox
Price Match Guarantee - we'll meet or beat any authorized Competitor's published price.
Price Match
This product is discontinued, but still in stock.
Item discontinued
End of Life: Final orders must be placed by
Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Standard packaging is the minimum package size OnlineComponents.com receives from the supplier. The minimum order quantity might be less than the supplier's standard packaging. The type of packaging (such as reel, tube, tray) may be subject to change when the product is divided into smaller quantities.