- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- DC-PLUG-R7BF-P1J
DC-PLUG-R7BF-P1J
MEAN WELL
DC Plug Adapter 2.1x 5.5x11mm Converter - for GST120-220, GSM120-220, OWA-90U/120U Adaptor with Standard R7B 4Pin with lock pl ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Plug Adapter 2.1x 5.5x11mm Converter - for GST120-220, GSM120-220, OWA-90U/120U Adaptor with Standard R7B 4Pin with lock plug KYCON KPPX 4P equivalent
Search Keywords: DCPLUGR7BFP1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DC-PLUG-R7BF-P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DC Plug Adapter3706
-
Body Orientation:Straight3686
-
Mounting:N/A
-
Gender:M/F3690
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1.47
10
$1.40
20
$1.33
50 +
$1.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments