- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- DC-PLUG-P1J-P1MR
MEAN WELL
DC-PLUG-P1J-P1MR
DC Plug Adapter 2.5x5.5x11mm Converter - for GST18-60, GSM06-60, GEM06-60, GE12-40, SGA12-60, GS06/15, OWA-60U/E Adaptor with ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC Plug Adapter 2.5x5.5x11mm Converter - for GST18-60, GSM06-60, GEM06-60, GE12-40, SGA12-60, GS06/15, OWA-60U/E Adaptor with Standard P1J tuning fork plug OD 5.5mm - ID 2.1mm - Length 11mm
Search Keywords: DCPLUGP1JP1MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DC-PLUG-P1J-P1MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DC Plug Adapter3706
-
Body Orientation:Right Angle3686
-
Mounting:N/A
-
Gender:M/F3690
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is DC-PLUG-P1J-P1MR RoHS compliant?
Yes, DC-PLUG-P1J-P1MR is RoHS compliant.
What is the lead time for DC-PLUG-P1J-P1MR?
The standard lead time for DC-PLUG-P1J-P1MR is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
50
19 Weeks
can ship
2/22/27