- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- DC-PLUG-P1J-P1IR
DC-PLUG-P1J-P1IR
MEAN WELL
DC Plug Adapter 2.1x5.5x9.5mm Converter - for GST18-60, GSM06-60, GEM06-60, GE12-40, SGA12-60, GS06/15, OWA-60U/E Adaptor with ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Plug Adapter 2.1x5.5x9.5mm Converter - for GST18-60, GSM06-60, GEM06-60, GE12-40, SGA12-60, GS06/15, OWA-60U/E Adaptor with Standard P1J tuning fork plug OD 5.5mm - ID 2.1mm - Length 11mm
Search Keywords: DCPLUGP1JP1IR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DC-PLUG-P1J-P1IR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DC Plug Adapter3706
-
Body Orientation:Right Angle3686
-
Mounting:N/A
-
Gender:M/F3690
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
847
Ships today, if you order in
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.700
10
$0.697
20
$0.693
50 +
$0.690
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments