- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- A302-1K7-F4
MEAN WELL
A302-1K7-F4
1500W Modified Sine Wave DC-AC Inverter - 24 VDC Input - 230 VAC 50Hz Output
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1500W Modified Sine Wave DC-AC Inverter - 24 VDC Input - 230 VAC 50Hz Output
Search Keywords: A3021K7F4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:A302-1K7-F4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Typical Input Voltage:24 VDC
-
Input Voltage Range:21 to 30 VDC
-
Input Connection Type:Hardwired
-
Typical Output Voltage:230 VAC
-
Continuous Output Power:1500 W
-
Surge Output Power:3000 W
-
Output Connection Type:Universal
-
Output Frequency:50 Hz
-
Output Wave Form:Modified Sine Wave
-
AC Output Voltage Regulation:10 %
-
Dimension:455 x 240 x 90 mm
Product Guides
+
Frequently Asked Questions
Is A302-1K7-F4 RoHS compliant?
Yes, A302-1K7-F4 is RoHS compliant.
What is the lead time for A302-1K7-F4?
The standard lead time for A302-1K7-F4 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$328.57
3
$319.44
5
$315.07
10
$314.28
20 +
$306.67
Click for Quote
Log in
to unlock special pricing