- Home ›
- All Products›
- 71-01-52
71-01-52
Master Appliance
Tip, Hot Air, 5.6MM O.d. / 4.71MM I.d. (standard) | Master Appliance 71-01-52
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tip, Hot Air, 5.6MM O.d. / 4.71MM I.d. (standard) | Master Appliance 71-01-52
Search Keywords: 710152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Master Appliance
-
Part No:71-01-52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26