- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Heat Guns ›
- 50924
Master Appliance
50924
Cordset Kit, 120V, 20A, W/Strain Relief |Master Appliance 50924
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cordset Kit, 120V, 20A, W/Strain Relief |Master Appliance 50924
Search Keywords: 50924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Master Appliance
-
Part No:50924
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 50924 RoHS compliant?
Yes, 50924 is RoHS compliant.
What is the lead time for 50924?
The standard lead time for 50924 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/21/26