- Home ›
- All Products›
- 826.006.011
826.006.011
Marquardt Switches
Key Cap Button "5" for Series 6425 - 15.5mm x 15.5mm - Anthracite Color.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Key Cap Button "5" for Series 6425 - 15.5mm x 15.5mm - Anthracite Color.
Search Keywords: 826006011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marquardt Switches
-
Part No:826.006.011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 100
Stock lot only:
3
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$0.7807
100
$0.7097
300
$0.6983
500
$0.5635
1,000
$0.5147
2,500
$0.4686
5,000
$0.4362
7,500
$0.4307
10,000 +
$0.4296
Click for Quote
Log in
to unlock special pricing