- Home ›
- All Products›
- 826.003.011
826.003.011
Marquardt Switches
Key Cap Button "3" for Series 6425 - 15.5mm x 15.5mm - Anthracite Color.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Key Cap Button "3" for Series 6425 - 15.5mm x 15.5mm - Anthracite Color.
Search Keywords: 826003011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marquardt Switches
-
Part No:826.003.011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.919
300
$0.891
500
$0.719
1,000
$0.642
2,500
$0.571
5,000
$0.521
7,500
$0.507
10,000 +
$0.505
Click for Quote
Log in
to unlock special pricing